
74AUP2GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3210-2-ND - Tape & Reel (TR) 1727-3210-1-ND - Cut Tape (CT) 1727-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2GU04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2GU04GW,125 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-TSSOP |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G04DCKR | Texas Instruments | 478.067 | 296-27353-1-ND | kr.2.79000 | Similar |
| SN74LVC2G04DCKR | Texas Instruments | 24.196 | 296-13262-1-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.87600 | kr.71.90 |
| 100 | kr.2.51700 | kr.251.70 |
| 250 | kr.2.34580 | kr.586.45 |
| 500 | kr.2.24258 | kr.1,121.29 |
| 1.000 | kr.2.21012 | kr.2,210.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61394 | kr.1,841.82 |
| 6.000 | kr.0.59495 | kr.3,569.70 |
| 9.000 | kr.0.58543 | kr.5,268.87 |
| 15.000 | kr.0.57489 | kr.8,623.35 |
| 21.000 | kr.0.56873 | kr.11,943.33 |
| 30.000 | kr.0.56280 | kr.16,884.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

