Similar
Similar

74AUP2G14GM,115 | |
|---|---|
DigiKey Part Number | 1727-3205-2-ND - Tape & Reel (TR) 1727-3205-1-ND - Cut Tape (CT) 1727-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GM,115 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G14DRYR | Texas Instruments | 3.142 | 296-27362-1-ND | kr.2.60000 | Similar |
| SN74LVC1G14DRYR | Texas Instruments | 12.689 | 296-21545-1-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.74800 | kr.18.70 |
| 100 | kr.0.63780 | kr.63.78 |
| 250 | kr.0.58480 | kr.146.20 |
| 500 | kr.0.55284 | kr.276.42 |
| 1.000 | kr.0.52666 | kr.526.66 |
| 2.500 | kr.0.50733 | kr.1,268.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48221 | kr.2,411.05 |
| 10.000 | kr.0.46845 | kr.4,684.50 |
| 15.000 | kr.0.46156 | kr.6,923.40 |
| 25.000 | kr.0.45393 | kr.11,348.25 |
| 35.000 | kr.0.44947 | kr.15,731.45 |
| 50.000 | kr.0.44518 | kr.22,259.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


