Direct
Direct

74AUP2G14GF,132 | |
|---|---|
DigiKey Part Number | 74AUP2G14GF,132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GF,132 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G14GS,132 | Nexperia USA Inc. | 3.782 | 1727-74AUP2G14GS,132CT-ND | kr.2.28000 | Direct |
| 74AUP2G14FW4-7 | Diodes Incorporated | 4.864 | 31-74AUP2G14FW4-7CT-ND | kr.0.89000 | Direct |



