
74AUP2G14GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G14GS,132TR-ND - Tape & Reel (TR) 1727-74AUP2G14GS,132CT-ND - Cut Tape (CT) 1727-74AUP2G14GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GS,132 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DSFR | Texas Instruments | 115.689 | 296-29049-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.42520 | kr.35.63 |
| 100 | kr.1.23060 | kr.123.06 |
| 250 | kr.1.13764 | kr.284.41 |
| 500 | kr.1.08160 | kr.540.80 |
| 1.000 | kr.1.03545 | kr.1,035.45 |
| 2.500 | kr.1.02918 | kr.2,572.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69252 | kr.3,462.60 |
| 10.000 | kr.0.67399 | kr.6,739.90 |
| 15.000 | kr.0.66470 | kr.9,970.50 |
| 25.000 | kr.0.65441 | kr.16,360.25 |
| 35.000 | kr.0.64840 | kr.22,694.00 |
| 50.000 | kr.0.64263 | kr.32,131.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

