NAND Gate IC 2 Channel Schmitt Trigger 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G132GF,115

DigiKey Part Number
1727-4507-2-ND - Tape & Reel (TR)
1727-4507-1-ND - Cut Tape (CT)
1727-4507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G132GF,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-XSON (1.35x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G132GN,115Nexperia USA Inc.01727-74AUP2G132GN,115TR-NDkr.1.28782Parametric Equivalent
74AUP2G132GS,115Nexperia USA Inc.01727-74AUP2G132GS,115TR-NDkr.1.59635Parametric Equivalent
74AUP2G132GT,115Nexperia USA Inc.5.0001727-74AUP2G132GT,115CT-NDkr.3.11000Parametric Equivalent
74AUP2G132GD,125Rochester Electronics, LLC447.1022156-74AUP2G132GD125-NDkr.3.17000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.10500kr.21.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.10500kr.21.05
25kr.1.87680kr.46.92
100kr.1.62870kr.162.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500