NAND Gate IC 2 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G132GT,115

DigiKey Part Number
1727-74AUP2G132GT,115TR-ND - Tape & Reel (TR)
1727-74AUP2G132GT,115CT-ND - Cut Tape (CT)
1727-74AUP2G132GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G132GT,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G132GF,115Nexperia USA Inc.171727-4507-1-NDkr.4.40000Parametric Equivalent
74AUP2G132GD,125Rochester Electronics, LLC447.1022156-74AUP2G132GD125-NDkr.4.67765Parametric Equivalent
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.19400kr.21.94
25kr.1.95760kr.48.94
100kr.1.69980kr.169.98
250kr.1.57740kr.394.35
500kr.1.50334kr.751.67
1.000kr.1.45414kr.1,454.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.33954kr.6,697.70
10.000kr.1.30765kr.13,076.50
15.000kr.1.29169kr.19,375.35
25.000kr.1.27400kr.31,850.00
35.000kr.1.26366kr.44,228.10
50.000kr.1.25372kr.62,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750