D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G373GN,132

DigiKey Part Number
1727-74AUP1G373GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G373GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G373GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G373GN,132
Description
IC D-TYPE TRANSP 1:1 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.5ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
6-XFDFN
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
0.8V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G373GM,115Nexperia USA Inc.4.0701727-3957-1-NDkr.0.33000Parametric Equivalent
74AUP1G373GS,132Rochester Electronics, LLC74.6612156-74AUP1G373GS,132-1727-NDkr.0.31447Parametric Equivalent
74AUP1G373GS,132Rochester Electronics, LLC202.4322156-74AUP1G373GS,132-NDkr.0.31447Parametric Equivalent
In-Stock: 4.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.73100kr.17.31
25kr.1.54440kr.38.61
100kr.1.33460kr.133.46
250kr.1.23476kr.308.69
500kr.1.17454kr.587.27
1.000kr.1.12503kr.1,125.03
2.500kr.1.12231kr.2,805.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01068kr.5,053.40
10.000kr.0.98540kr.9,854.00
15.000kr.0.97273kr.14,590.95
25.000kr.0.95869kr.23,967.25
35.000kr.0.95049kr.33,267.15
50.000kr.0.94260kr.47,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750