D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G373GM,115

DigiKey Part Number
1727-3957-2-ND - Tape & Reel (TR)
1727-3957-1-ND - Cut Tape (CT)
1727-3957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G373GM,115
Description
IC D-TYPE TRANSP 1:1 6-XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.5ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
6-XFDFN
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
0.8V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G373GN,132Nexperia USA Inc.4.1391727-74AUP1G373GN,132CT-NDkr.2.47000Parametric Equivalent
74AUP1G373GS,132Rochester Electronics, LLC202.4322156-74AUP1G373GS,132-NDkr.2.34580Parametric Equivalent
74AUP1G373GS,132Rochester Electronics, LLC74.6612156-74AUP1G373GS,132-1727-NDkr.2.34580Parametric Equivalent
In-Stock: 4.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.72400kr.17.24
25kr.1.53680kr.38.42
100kr.1.32890kr.132.89
250kr.1.22944kr.307.36
500kr.1.16948kr.584.74
1.000kr.1.12021kr.1,120.21
2.500kr.1.11726kr.2,793.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03343kr.5,167.15
10.000kr.1.00767kr.10,076.70
15.000kr.0.99477kr.14,921.55
25.000kr.0.98048kr.24,512.00
35.000kr.0.97212kr.34,024.20
50.000kr.0.96409kr.48,204.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750