NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G132GM,115

DigiKey Part Number
1727-6818-2-ND - Tape & Reel (TR)
1727-6818-1-ND - Cut Tape (CT)
1727-6818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G132GM,115
Description
IC GATE NAND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G132GN,132Nexperia USA Inc.1381727-6819-1-NDkr.2.85000Parametric Equivalent
In-Stock: 4.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31900kr.13.19
25kr.1.17160kr.29.29
100kr.1.00680kr.100.68
250kr.0.92816kr.232.04
500kr.0.88100kr.440.50
1.000kr.0.84208kr.842.08
2.500kr.0.82937kr.2,073.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77632kr.3,881.60
10.000kr.0.75596kr.7,559.60
15.000kr.0.74576kr.11,186.40
25.000kr.0.73446kr.18,361.50
35.000kr.0.72785kr.25,474.75
50.000kr.0.72151kr.36,075.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500