
74AUP1G132GN,132 | |
|---|---|
DigiKey Part Number | 1727-6819-2-ND - Tape & Reel (TR) 1727-6819-1-ND - Cut Tape (CT) 1727-6819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GN,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON (0.9x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G132GM,115 | Nexperia USA Inc. | 4.734 | 1727-6818-1-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.99100 | kr.19.91 |
| 25 | kr.1.77760 | kr.44.44 |
| 100 | kr.1.54130 | kr.154.13 |
| 250 | kr.1.42852 | kr.357.13 |
| 500 | kr.1.36044 | kr.680.22 |
| 1.000 | kr.1.30953 | kr.1,309.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19756 | kr.5,987.80 |
| 10.000 | kr.1.16849 | kr.11,684.90 |
| 15.000 | kr.1.15393 | kr.17,308.95 |
| 25.000 | kr.1.13779 | kr.28,444.75 |
| 35.000 | kr.1.12836 | kr.39,492.60 |
| 50.000 | kr.1.11930 | kr.55,965.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

