74AUP1G125GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.51251
Datasheet

Direct


Diodes Incorporated
In Stock: 4.000
Unit Price: kr.1.14000
Datasheet

Similar


Texas Instruments
In Stock: 5.000
Unit Price: kr.2.92000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GF,132

DigiKey Part Number
74AUP1G125GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G125GF,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125GS,132Nexperia USA Inc.01727-74AUP1G125GS,132TR-NDkr.0.51251Direct
74AUP1G125FW5-7Diodes Incorporated4.00074AUP1G125FW5-7DICT-NDkr.1.14000Direct
SN74AUP1G125DSFRTexas Instruments5.000296-27269-1-NDkr.2.92000Similar
Obsolete
Marketplace Stock: 55.263 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55.263In Stock
Ships from Rochester Electronics, LLC