Similar
Similar
Similar

74AUP1G125GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G125GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GS,132 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ125M5X | onsemi | 60 | NC7SZ125M5XCT-ND | kr.0.63000 | Similar |
| SN74AUP1G125DSFR | Texas Instruments | 0 | 296-27269-1-ND | kr.2.92000 | Similar |
| SN74LVC1G125DSFR | Texas Instruments | 21.193 | 296-36723-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51251 | kr.2,562.55 |
| 10.000 | kr.0.49805 | kr.4,980.50 |
| 15.000 | kr.0.49080 | kr.7,362.00 |
| 25.000 | kr.0.48278 | kr.12,069.50 |
| 35.000 | kr.0.47809 | kr.16,733.15 |
| 50.000 | kr.0.47358 | kr.23,679.00 |
| 125.000 | kr.0.46386 | kr.57,982.50 |
| Unit Price without VAT: | kr.0.51251 |
|---|---|
| Unit Price with VAT: | kr.0.64064 |



