74AUP1G08GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.183
Unit Price: kr.1.59000
Datasheet

Similar


Texas Instruments
In Stock: 100
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 11.958
Unit Price: kr.2.22000
Datasheet
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08GM,115

DigiKey Part Number
1727-3179-2-ND - Tape & Reel (TR)
1727-3179-1-ND - Cut Tape (CT)
1727-3179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08GM,115
Description
IC GATE AND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G08GM,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G08FZ4-7Diodes Incorporated9.18374AUP1G08FZ4-7DICT-NDkr.1.59000Direct
SN74AUP1G08DRYRTexas Instruments100296-SN74AUP1G08DRYRCT-NDkr.2.28000Similar
SN74LVC1G08DRY2Texas Instruments11.958296-49914-1-NDkr.2.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.85000kr.8.50
25kr.0.74800kr.18.70
100kr.0.63780kr.63.78
250kr.0.58480kr.146.20
500kr.0.55284kr.276.42
1.000kr.0.52666kr.526.66
2.500kr.0.50733kr.1,268.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48221kr.2,411.05
10.000kr.0.46845kr.4,684.50
15.000kr.0.46156kr.6,923.40
25.000kr.0.45393kr.11,348.25
35.000kr.0.44947kr.15,731.45
50.000kr.0.44518kr.22,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC