
74AUP1G08FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G08FZ4-7DITR-ND - Tape & Reel (TR) 74AUP1G08FZ4-7DICT-ND - Cut Tape (CT) 74AUP1G08FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FZ4-7 |
Description | IC GATE AND 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.94840 | kr.23.71 |
| 100 | kr.0.81220 | kr.81.22 |
| 250 | kr.0.74712 | kr.186.78 |
| 500 | kr.0.70792 | kr.353.96 |
| 1.000 | kr.0.67559 | kr.675.59 |
| 2.500 | kr.0.65865 | kr.1,646.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62086 | kr.3,104.30 |
| 10.000 | kr.0.60392 | kr.6,039.20 |
| 15.000 | kr.0.59544 | kr.8,931.60 |
| 25.000 | kr.0.58604 | kr.14,651.00 |
| 35.000 | kr.0.58054 | kr.20,318.90 |
| 50.000 | kr.0.57526 | kr.28,763.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

