Direct
Direct
Similar
Similar

74AUP1G08GF,132 | |
|---|---|
DigiKey Part Number | 1727-6811-2-ND - Tape & Reel (TR) 1727-6811-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GF,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G08GS,132 | Nexperia USA Inc. | 4.460 | 1727-7880-1-ND | kr.1.39000 | Direct |
| 74AUP1G08FW5-7 | Diodes Incorporated | 7.192 | 74AUP1G08FW5-7DICT-ND | kr.1.08000 | Direct |
| SN74AUP1G08DRYR | Texas Instruments | 100 | 296-SN74AUP1G08DRYRCT-ND | kr.2.28000 | Similar |
| SN74AUP1G08DSFR | Texas Instruments | 5.784 | 296-25616-1-ND | kr.2.16000 | Similar |





