
SN74AUP1G08DSFR | |
|---|---|
DigiKey Part Number | 296-25616-2-ND - Tape & Reel (TR) 296-25616-1-ND - Cut Tape (CT) 296-25616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DSFR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DSFR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.50900 | kr.15.09 |
| 25 | kr.1.33920 | kr.33.48 |
| 100 | kr.1.15390 | kr.115.39 |
| 250 | kr.1.06588 | kr.266.47 |
| 500 | kr.1.01262 | kr.506.31 |
| 1.000 | kr.0.96894 | kr.968.94 |
| 2.500 | kr.0.96033 | kr.2,400.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89502 | kr.4,475.10 |
| 10.000 | kr.0.87212 | kr.8,721.20 |
| 15.000 | kr.0.86066 | kr.12,909.90 |
| 25.000 | kr.0.84796 | kr.21,199.00 |
| 35.000 | kr.0.84053 | kr.29,418.55 |
| 50.000 | kr.0.83339 | kr.41,669.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


