
74AHCT595D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT595D,118TR-ND - Tape & Reel (TR) 1727-74AHCT595D,118CT-ND - Cut Tape (CT) 1727-74AHCT595D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595D,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT595S16-13 | Diodes Incorporated | 4.115 | 31-74AHCT595S16-13CT-ND | kr.0.28000 | Direct |
| SN74AHCT595DR | Texas Instruments | 5.884 | 296-26428-1-ND | kr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.51920 | kr.37.98 |
| 100 | kr.1.31300 | kr.131.30 |
| 250 | kr.1.21476 | kr.303.69 |
| 500 | kr.1.15552 | kr.577.76 |
| 1.000 | kr.1.10671 | kr.1,106.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05515 | kr.2,637.88 |
| 5.000 | kr.1.02407 | kr.5,120.35 |
| 7.500 | kr.1.00852 | kr.7,563.90 |
| 12.500 | kr.0.99128 | kr.12,391.00 |
| 17.500 | kr.0.98120 | kr.17,171.00 |
| 25.000 | kr.0.97151 | kr.24,287.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

