
SN74AHCT595DR | |
|---|---|
DigiKey Part Number | 296-26428-2-ND - Tape & Reel (TR) 296-26428-1-ND - Cut Tape (CT) 296-26428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.42200 | kr.60.55 |
| 100 | kr.2.11190 | kr.211.19 |
| 250 | kr.1.96464 | kr.491.16 |
| 500 | kr.1.87562 | kr.937.81 |
| 1.000 | kr.1.83334 | kr.1,833.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.72506 | kr.4,312.65 |
| 5.000 | kr.1.67845 | kr.8,392.25 |
| 7.500 | kr.1.65511 | kr.12,413.33 |
| 12.500 | kr.1.62925 | kr.20,365.62 |
| 17.500 | kr.1.61414 | kr.28,247.45 |
| 25.000 | kr.1.59960 | kr.39,990.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |



