74AHCT574D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.796
Unit Price: kr.4.23789
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: kr.5.14000

Similar


onsemi
In Stock: 0
Unit Price: kr.11.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.476
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 2.903
Unit Price: kr.5.64000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47.270
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.320
Unit Price: kr.5.13539
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 69.445
Unit Price: kr.5.13539
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 131.253
Unit Price: kr.3.99421
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.080
Unit Price: kr.4.56000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT574D,112

DigiKey Part Number
74AHCT574D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT574D,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT374D,118Nexperia USA Inc.2.0001727-74AHCT374D,118CT-NDkr.3.49000Parametric Equivalent
74AHCT574D,118Nexperia USA Inc.01727-6549-1-NDkr.3.17000Parametric Equivalent
MC74VHC574DWGRochester Electronics, LLC35.7962156-MC74VHC574DWG-OS-NDkr.4.23789Similar
MC74VHCT574ADWR2Gonsemi1.000488-MC74VHCT574ADWR2GCT-NDkr.5.14000Similar
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-NDkr.11.73000Similar
Obsolete
Marketplace Stock: 125.923 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

125.923In Stock
Ships from Rochester Electronics, LLC