74AHCT374D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.58342
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.11.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.082
Unit Price: kr.7.60799
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.338
Unit Price: kr.8.24000
Datasheet

Similar


Texas Instruments
In Stock: 40.237
Unit Price: kr.3.74000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT374D,112

DigiKey Part Number
74AHCT374D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT374D,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT374M96Texas Instruments2.000296-14500-1-NDkr.6.53000Similar
MC74VHCT374ADWR2Gonsemi0488-MC74VHCT374ADWR2G-NDkr.2.58342Similar
MC74VHCT374ADWRGonsemi0488-MC74VHCT374ADWRGCT-NDkr.11.92000Similar
SN74AHC374DWRochester Electronics, LLC14.0822156-SN74AHC374DW-NDkr.7.60799Similar
SN74AHCT374DWRochester Electronics, LLC10.3382156-SN74AHCT374DW-NDkr.8.24000Similar
Obsolete
Marketplace Stock: 69.445 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

69.445In Stock
Ships from Rochester Electronics, LLC