
74AHCT574BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7871-2-ND - Tape & Reel (TR) 1727-7871-1-ND - Cut Tape (CT) 1727-7871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT574BQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574RKSR | Texas Instruments | 3.000 | 296-SN74AHCT574RKSRCT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.72400 | kr.17.24 |
| 25 | kr.1.53680 | kr.38.42 |
| 100 | kr.1.32820 | kr.132.82 |
| 250 | kr.1.22868 | kr.307.17 |
| 500 | kr.1.16872 | kr.584.36 |
| 1.000 | kr.1.11945 | kr.1,119.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05857 | kr.3,175.71 |
| 6.000 | kr.1.02877 | kr.6,172.62 |
| 9.000 | kr.1.01385 | kr.9,124.65 |
| 15.000 | kr.0.99731 | kr.14,959.65 |
| 21.000 | kr.0.98765 | kr.20,740.65 |
| 30.000 | kr.0.97836 | kr.29,350.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

