
SN74AHCT574RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT574RKSRTR-ND - Tape & Reel (TR) 296-SN74AHCT574RKSRCT-ND - Cut Tape (CT) 296-SN74AHCT574RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574RKSR |
Description | OCTAL EDGE-TRIGGERED D-TYPE FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 115 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.78440 | kr.69.61 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.26920 | kr.567.30 |
| 500 | kr.2.16866 | kr.1,084.33 |
| 1.000 | kr.2.13404 | kr.2,134.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98391 | kr.5,951.73 |
| 6.000 | kr.1.93392 | kr.11,603.52 |
| 9.000 | kr.1.90890 | kr.17,180.10 |
| 15.000 | kr.1.88115 | kr.28,217.25 |
| 21.000 | kr.1.86494 | kr.39,163.74 |
| 30.000 | kr.1.84937 | kr.55,481.10 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

