Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT374D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT374D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT374D-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT374D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT374D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 130 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT374AM | onsemi | 0 | 74VHCT374AM-ND | kr.0.00000 | Similar |
| 74VHCT374AMX | onsemi | 0 | 74VHCT374AMXTR-ND | kr.2.68617 | Similar |
| CD74ACT374M96 | Texas Instruments | 2.000 | 296-14500-1-ND | kr.6.60000 | Similar |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | kr.6.86000 | Similar |
| MC74VHCT374ADWRG | onsemi | 0 | 488-MC74VHCT374ADWRGCT-ND | kr.12.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.57700 | kr.25.77 |
| 25 | kr.2.30760 | kr.57.69 |
| 100 | kr.2.01150 | kr.201.15 |
| 250 | kr.1.86940 | kr.467.35 |
| 500 | kr.1.78404 | kr.892.02 |
| 1.000 | kr.1.73884 | kr.1,738.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.75019 | kr.3,500.38 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |





