Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74AHC374DWR

DigiKey Part Number
296-4602-2-ND - Tape & Reel (TR)
296-4602-1-ND - Cut Tape (CT)
296-4602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC374DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC374DWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.53200kr.25.32
25kr.2.26920kr.56.73
100kr.1.97620kr.197.62
250kr.1.83660kr.459.15
500kr.1.75236kr.876.18
1.000kr.1.70647kr.1,706.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62593kr.3,251.86
4.000kr.1.57896kr.6,315.84
6.000kr.1.55545kr.9,332.70
10.000kr.1.52939kr.15,293.90
14.000kr.1.51416kr.21,198.24
20.000kr.1.49952kr.29,990.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750