Similar
Similar
Similar
Similar
Similar



74AHCT1G126GW,165 | |
|---|---|
DigiKey Part Number | 74AHCT1G126GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126GW,165 |
Description | IC BUFF 4.5V/5.5V 5-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126DBVRG4 | Texas Instruments | 0 | 74AHCT1G126DBVRG4-ND | kr.1.82579 | Similar |
| CAHCT1G126QDCKRG4Q | Texas Instruments | 14.904 | 296-CAHCT1G126QDCKRG4QCT-ND | kr.2.22000 | Similar |
| CAHCT1G126QDCKRQ1 | Texas Instruments | 30.880 | 296-32045-1-ND | kr.1.71000 | Similar |
| SN74AHCT1G126DBVR | Texas Instruments | 42.977 | 296-4710-1-ND | kr.0.82000 | Similar |
| SN74AHCT1G126DBVT | Texas Instruments | 15.118 | 296-32245-1-ND | kr.5.33000 | Similar |



