74AHCT14PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.1.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 4.820
Unit Price: kr.2.03000
Datasheet

Similar


Texas Instruments
In Stock: 7.213
Unit Price: kr.2.47000
Datasheet

Similar


onsemi
In Stock: 3.824
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 105.600
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 1.756
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 19.569
Unit Price: kr.2.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.60114
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14PW,118

DigiKey Part Number
1727-6306-2-ND - Tape & Reel (TR)
1727-6306-1-ND - Cut Tape (CT)
1727-6306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT14T14-13Diodes Incorporated2.50031-74AHCT14T14-13CT-NDkr.1.65000Direct
SN74AHCT14MPWREPTexas Instruments0296-22284-1-NDkr.11.35000Upgrade
74VHCT14AMTConsemi074VHCT14AMTCFS-NDkr.0.00000Similar
74VHCT14AMTCXonsemi4.82074VHCT14AMTCXCT-NDkr.2.03000Similar
CD74HCT14PWRTexas Instruments7.213296-31603-1-NDkr.2.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.01400kr.10.14
25kr.0.89760kr.22.44
100kr.0.76650kr.76.65
250kr.0.70476kr.176.19
500kr.0.66734kr.333.67
1.000kr.0.63660kr.636.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60410kr.1,510.25
5.000kr.0.58451kr.2,922.55
7.500kr.0.57470kr.4,310.25
12.500kr.0.56383kr.7,047.88
17.500kr.0.55748kr.9,755.90
25.000kr.0.55137kr.13,784.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500