SN74AHCT14PWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 21.569
Unit Price: kr.2.35000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.267
Unit Price: kr.2.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 4.820
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 3.824
Unit Price: kr.2.54000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14PWRE4

DigiKey Part Number
SN74AHCT14PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT14PWRE4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14PWRE4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT14PWRTexas Instruments21.569296-1110-1-NDkr.2.35000MFR Recommended
74AHCT14PW,118Nexperia USA Inc.01727-6306-1-NDkr.1.52000Upgrade
74VHCT14PW,118Nexperia USA Inc.2.2671727-4362-1-NDkr.2.03000Upgrade
74AHCT14T14-13Diodes Incorporated2.50031-74AHCT14T14-13CT-NDkr.1.65000Similar
74VHCT14AMTCXonsemi4.82074VHCT14AMTCXCT-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes