
74AHCT14D,118 | |
|---|---|
DigiKey Part Number | 1727-3998-2-ND - Tape & Reel (TR) 1727-3998-1-ND - Cut Tape (CT) 1727-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT14S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT14S14-13CT-ND | kr.1.39000 | Direct |
| MC74VHCT14ADR2G | onsemi | 52.122 | MC74VHCT14ADR2GOSCT-ND | kr.2.16000 | Direct |
| SN74AHCT14MDREP | Texas Instruments | 3.628 | 296-22283-1-ND | kr.11.35000 | Upgrade |
| CD74HCT14M96 | Texas Instruments | 2.436 | 296-14548-1-ND | kr.2.47000 | Similar |
| MC74VHCT14ADR2 | onsemi | 12.471 | MC74VHCT14ADR2OS-ND | kr.0.76080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00800 | kr.10.08 |
| 25 | kr.0.88760 | kr.22.19 |
| 100 | kr.0.76020 | kr.76.02 |
| 250 | kr.0.69840 | kr.174.60 |
| 500 | kr.0.66126 | kr.330.63 |
| 1.000 | kr.0.63077 | kr.630.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.59223 | kr.1,480.58 |
| 5.000 | kr.0.57297 | kr.2,864.85 |
| 7.500 | kr.0.56332 | kr.4,224.90 |
| 12.500 | kr.0.55264 | kr.6,908.00 |
| 17.500 | kr.0.54638 | kr.9,561.65 |
| 25.000 | kr.0.54038 | kr.13,509.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

