Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC74D,112 | |
|---|---|
DigiKey Part Number | 1727-1990-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC74D,112 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC74DR2G | onsemi | 9.153 | MC74VHC74DR2GOSCT-ND | kr.2.16000 | Direct |
| SN74AHC74QDRG4Q1 | Texas Instruments | 62.403 | 296-23887-1-ND | kr.5.14000 | Direct |
| SN74AHC74QDRQ1 | Texas Instruments | 38.230 | 296-17298-1-ND | kr.4.12000 | Direct |
| SN74AHC74MDREP | Texas Instruments | 2.121 | 296-22273-1-ND | kr.14.58000 | Upgrade |
| CD74AC74M96 | Texas Instruments | 2.389 | 296-14484-1-ND | kr.4.37000 | Similar |




