
SN74AHCT74QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT74QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHCT74QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHCT74QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74QDRG4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74QDRG4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 2 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 140 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.39800 | kr.33.98 |
| 25 | kr.3.05320 | kr.76.33 |
| 100 | kr.2.67420 | kr.267.42 |
| 250 | kr.2.49392 | kr.623.48 |
| 500 | kr.2.38524 | kr.1,192.62 |
| 1.000 | kr.2.29571 | kr.2,295.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.37256 | kr.5,931.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

