Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541DBR

DigiKey Part Number
296-4608-2-ND - Tape & Reel (TR)
296-4608-1-ND - Cut Tape (CT)
296-4608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC541DBR
Description
IC BUFF 2V/5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC541MTConsemi1.26774VHC541MTC-NDkr.4.74000Similar
74VHC541MTCXonsemi3.59974VHC541MTCXCT-NDkr.4.74000Similar
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.92900kr.29.29
25kr.2.62560kr.65.64
100kr.2.29410kr.229.41
250kr.2.13556kr.533.89
500kr.2.03992kr.1,019.96
1.000kr.2.00069kr.2,000.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89643kr.3,792.86
4.000kr.1.84312kr.7,372.48
6.000kr.1.81641kr.10,898.46
10.000kr.1.78683kr.17,868.30
14.000kr.1.76954kr.24,773.56
20.000kr.1.75290kr.35,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250