Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 74AHC374PW,118 | |
|---|---|
| DigiKey Part Number | 1727-6525-2-ND - Tape & Reel (TR) 1727-6525-1-ND - Cut Tape (CT) 1727-6525-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AHC374PW,118 | 
| Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP | 
| Customer Reference | |
| Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Standard | |
| Type | D-Type | |
| Output Type | Tri-State, Non-Inverted | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Clock Frequency | 120 MHz | |
| Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage - Supply | 2V ~ 5.5V | |
| Current - Quiescent (Iq) | 4 µA | |
| Input Capacitance | 3 pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 20-TSSOP | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.84300 | kr.18.43 | 
| 50 | kr.1.51420 | kr.75.71 | 
| 100 | kr.1.41180 | kr.141.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.12809 | kr.2,820.22 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark