Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC374DTR2G

DigiKey Part Number
MC74VHC374DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC374DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC374DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC374DTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC374DTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC374MTCXonsemi2.487488-74VHC374MTCXCT-NDkr.4.76000Parametric Equivalent
74AHC374PW-Q100JNexperia USA Inc.4.4301727-74AHC374PW-Q100JTR-NDkr.3.10660Similar
SN74AHC374DBRTexas Instruments40.436296-SN74AHC374DBRCT-NDkr.3.04000Similar
74VHC374MTCXRochester Electronics, LLC31.0092156-74VHC374MTCX-NDkr.3.23340Parametric Equivalent
SN74AHC374PWRTexas Instruments81.927296-1102-1-NDkr.3.74000Parametric Equivalent
In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.45100kr.44.51
25kr.4.01720kr.100.43
100kr.3.53650kr.353.65
250kr.3.30796kr.826.99
500kr.3.17202kr.1,586.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.93692kr.7,342.30
5.000kr.2.86472kr.14,323.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250