74AHC32D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.690
Unit Price: kr.0.28000
Datasheet

Direct


Texas Instruments
In Stock: 57.989
Unit Price: kr.0.61000
Datasheet

Direct


Texas Instruments
In Stock: 7.864
Unit Price: kr.0.42000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.396
Unit Price: kr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 2.303
Unit Price: kr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 116.155
Unit Price: kr.0.37000
Datasheet

Similar


Texas Instruments
In Stock: 8.179
Unit Price: kr.0.76000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC32D,112

DigiKey Part Number
1727-1989-ND
Manufacturer
Manufacturer Product Number
74AHC32D,112
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DR2Gonsemi6.690MC74VHC32DR2GOSCT-NDkr.0.28000Direct
SN74AHC32QDRG4Q1Texas Instruments57.989296-23886-1-NDkr.0.61000Direct
SN74AHC32QDRQ1Texas Instruments7.864296-17497-1-NDkr.0.42000Direct
SN74AHC32MDREPTexas Instruments1.396296-22271-1-NDkr.1.52000Upgrade
CD74HC32M96Texas Instruments2.303296-14522-1-NDkr.0.36000Similar
Obsolete
Marketplace Stock: 37.677 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.677In Stock
Ships from Rochester Electronics, LLC