
74AHC32BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74AHC32BQ,115TR-ND - Tape & Reel (TR) 1727-74AHC32BQ,115CT-ND - Cut Tape (CT) 1727-74AHC32BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC32BQAR | Texas Instruments | 3.745 | 296-SN74AHC32BQARCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.32880 | kr.33.22 |
| 100 | kr.1.14630 | kr.114.63 |
| 250 | kr.1.05852 | kr.264.63 |
| 500 | kr.1.00590 | kr.502.95 |
| 1.000 | kr.0.96241 | kr.962.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80305 | kr.2,409.15 |
| 6.000 | kr.0.77932 | kr.4,675.92 |
| 9.000 | kr.0.76744 | kr.6,906.96 |
| 15.000 | kr.0.75428 | kr.11,314.20 |
| 21.000 | kr.0.74658 | kr.15,678.18 |
| 30.000 | kr.0.73918 | kr.22,175.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

