
SN74AHC32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC32BQARTR-ND - Tape & Reel (TR) 296-SN74AHC32BQARCT-ND - Cut Tape (CT) 296-SN74AHC32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32BQAR |
Description | IC GATE OR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32BQAR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.24000 | kr.32.40 |
| 25 | kr.3.02280 | kr.75.57 |
| 100 | kr.2.41870 | kr.241.87 |
| 250 | kr.2.24588 | kr.561.47 |
| 500 | kr.1.90022 | kr.950.11 |
| 1.000 | kr.1.46841 | kr.1,468.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33884 | kr.4,016.52 |
| 6.000 | kr.1.25246 | kr.7,514.76 |
| 15.000 | kr.1.16608 | kr.17,491.20 |
| 30.000 | kr.1.10562 | kr.33,168.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

