
74AHC30BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4468-2-ND - Tape & Reel (TR) 1727-4468-1-ND - Cut Tape (CT) 1727-4468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC30BQ,115 |
Description | IC GATE NAND 1CH 8-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 8 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.14900 | kr.21.49 |
| 25 | kr.1.91960 | kr.47.99 |
| 100 | kr.1.66680 | kr.166.68 |
| 250 | kr.1.54644 | kr.386.61 |
| 500 | kr.1.47366 | kr.736.83 |
| 1.000 | kr.1.42396 | kr.1,423.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33983 | kr.4,019.49 |
| 6.000 | kr.1.30365 | kr.7,821.90 |
| 9.000 | kr.1.28552 | kr.11,569.68 |
| 15.000 | kr.1.26544 | kr.18,981.60 |
| 21.000 | kr.1.25370 | kr.26,327.70 |
| 30.000 | kr.1.24242 | kr.37,272.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


