NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC30D,118

DigiKey Part Number
1727-1969-2-ND - Tape & Reel (TR)
1727-1969-1-ND - Cut Tape (CT)
1727-1969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC30D,118
Description
IC GATE NAND 1CH 8-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-SO
Number of Inputs
8
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC30M96Texas Instruments708296-14521-1-NDkr.4.06000Similar
In-Stock: 2.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.71200kr.17.12
25kr.1.52400kr.38.10
100kr.1.31810kr.131.81
250kr.1.21956kr.304.89
500kr.1.16022kr.580.11
1.000kr.1.11115kr.1,111.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05845kr.2,646.12
5.000kr.1.02731kr.5,136.55
7.500kr.1.01171kr.7,587.83
12.500kr.0.99443kr.12,430.38
17.500kr.0.98432kr.17,225.60
25.000kr.0.97461kr.24,365.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750