74AHC2G241DP,125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.635
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 134.900
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97246
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 77.030
Unit Price: kr.3.07200
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.782
Unit Price: kr.4.67000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G241DP,125

DigiKey Part Number
1727-74AHC2G241DP,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC2G241DP,125
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10490kr.3,314.70
6.000kr.1.07274kr.6,436.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.10490
Unit Price with VAT:kr.1.38113