74AHC2G126DP,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.635
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 134.900
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97246
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.10490
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 77.030
Unit Price: kr.3.07200
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.782
Unit Price: kr.4.67000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G126DP,125

DigiKey Part Number
1727-8369-2-ND - Tape & Reel (TR)
1727-8369-1-ND - Cut Tape (CT)
1727-8369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC2G126DP,125
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.82400kr.18.24
50kr.1.49640kr.74.82
100kr.1.39520kr.139.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10490kr.3,314.70
6.000kr.1.07274kr.6,436.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500