Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC245PW,118

DigiKey Part Number
1727-6304-2-ND - Tape & Reel (TR)
1727-6304-1-ND - Cut Tape (CT)
1727-6304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC245PW,118
Description
IC TXRX 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC245PW-Q100JNexperia USA Inc.2.6381727-74AHC245PW-Q100JCT-NDkr.2.73000Parametric Equivalent
74VHC245PW,118Nexperia USA Inc.6.1921727-4354-1-NDkr.2.47000Parametric Equivalent
74VHC245FTToshiba Semiconductor and Storage10.60174VHC245FTCT-NDkr.1.78000Parametric Equivalent
SN74LV8T245PWRTexas Instruments982296-SN74LV8T245PWRCT-NDkr.7.42000Parametric Equivalent
In-Stock: 9.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.50900kr.15.09
25kr.1.34160kr.33.54
100kr.1.15710kr.115.71
250kr.1.06892kr.267.23
500kr.1.01554kr.507.77
1.000kr.0.97180kr.971.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.92551kr.2,313.78
5.000kr.0.89764kr.4,488.20
7.500kr.0.88368kr.6,627.60
12.500kr.0.86821kr.10,852.62
17.500kr.0.85917kr.15,035.48
25.000kr.0.85048kr.21,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000