
74AHC245PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC245PW-Q100J |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.67640 | kr.41.91 |
| 100 | kr.1.45190 | kr.145.19 |
| 250 | kr.1.34460 | kr.336.15 |
| 500 | kr.1.27992 | kr.639.96 |
| 1.000 | kr.1.22825 | kr.1,228.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17054 | kr.2,926.35 |
| 5.000 | kr.1.13670 | kr.5,683.50 |
| 7.500 | kr.1.11975 | kr.8,398.12 |
| 12.500 | kr.1.10096 | kr.13,762.00 |
| 17.500 | kr.1.08999 | kr.19,074.83 |
| 25.000 | kr.1.07943 | kr.26,985.75 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |



