
74AHC1G02QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G02QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G02QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G02QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02QSE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G02SE-7 | Diodes Incorporated | 345 | 74AHC1G02SE-7DICT-ND | kr.0.82000 | Parametric Equivalent |
| 74AHC1G02GW,125 | Nexperia USA Inc. | 15.502 | 1727-4198-1-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G02DFT1G | onsemi | 4.062 | MC74VHC1G02DFT1GOSCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G02DFT1G-Q | onsemi | 7.418 | 488-MC74VHC1G02DFT1G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G02DFT2G | onsemi | 21.688 | MC74VHC1G02DFT2GOSCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.50960 | kr.12.74 |
| 100 | kr.0.43180 | kr.43.18 |
| 250 | kr.0.39408 | kr.98.52 |
| 500 | kr.0.37128 | kr.185.64 |
| 1.000 | kr.0.35250 | kr.352.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32934 | kr.988.02 |
| 6.000 | kr.0.31800 | kr.1,908.00 |
| 9.000 | kr.0.31232 | kr.2,810.88 |
| 15.000 | kr.0.30604 | kr.4,590.60 |
| 21.000 | kr.0.30236 | kr.6,349.56 |
| 30.000 | kr.0.29882 | kr.8,964.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

