
74AHC1G02GV,125 | |
|---|---|
DigiKey Part Number | 1727-4053-2-ND - Tape & Reel (TR) 1727-4053-1-ND - Cut Tape (CT) 1727-4053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G02W5-7 | Diodes Incorporated | 3.490 | 74AHC1G02W5-7DICT-ND | kr.0.11000 | Direct |
| MC74VHC1G02DBVT1G | onsemi | 6.438 | 488-MC74VHC1G02DBVT1GCT-ND | kr.0.07000 | Direct |
| BD7LS02ZG-CTL | Rohm Semiconductor | 2.887 | 846-BD7LS02ZG-CTLCT-ND | kr.0.34000 | Similar |
| MC74VHC1G02DFT1 | onsemi | 9.000 | MC74VHC1G02DFT1-ND | kr.0.05928 | Similar |
| MC74VHC1G02DFT1G | onsemi | 4.062 | MC74VHC1G02DFT1GOSCT-ND | kr.0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.37520 | kr.9.38 |
| 100 | kr.0.31450 | kr.31.45 |
| 250 | kr.0.28580 | kr.71.45 |
| 500 | kr.0.26844 | kr.134.22 |
| 1.000 | kr.0.25417 | kr.254.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23659 | kr.709.77 |
| 6.000 | kr.0.22798 | kr.1,367.88 |
| 9.000 | kr.0.22367 | kr.2,013.03 |
| 15.000 | kr.0.21889 | kr.3,283.35 |
| 21.000 | kr.0.21610 | kr.4,538.10 |
| 30.000 | kr.0.21341 | kr.6,402.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



