
74AHC1G02W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G02W5-7DITR-ND - Tape & Reel (TR) 74AHC1G02W5-7DICT-ND - Cut Tape (CT) 74AHC1G02W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02W5-7 |
Description | IC GATE NOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G02W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.55800 | kr.13.95 |
| 100 | kr.0.47230 | kr.47.23 |
| 250 | kr.0.43136 | kr.107.84 |
| 500 | kr.0.40690 | kr.203.45 |
| 1.000 | kr.0.38661 | kr.386.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36157 | kr.1,084.71 |
| 6.000 | kr.0.34932 | kr.2,095.92 |
| 9.000 | kr.0.34319 | kr.3,088.71 |
| 15.000 | kr.0.33639 | kr.5,045.85 |
| 21.000 | kr.0.33242 | kr.6,980.82 |
| 30.000 | kr.0.32860 | kr.9,858.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

