Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125D,118

DigiKey Part Number
1727-5917-2-ND - Tape & Reel (TR)
1727-5917-1-ND - Cut Tape (CT)
1727-5917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC125D,118
Description
IC BUFF 2V/5.5V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC125S14-13Diodes Incorporated89931-74AHC125S14-13CT-NDkr.1.52000Direct
MC74VHC125DGonsemi330MC74VHC125DGOS-NDkr.2.32855Similar
MC74VHC125DR2Gonsemi5.766MC74VHC125DR2GOSCT-NDkr.2.16000Similar
MC74VHC125MELGonsemi45.545MC74VHC125MELG-NDkr.2.91639Similar
SN74AHC125DRochester Electronics, LLC5.2382156-SN74AHC125D-NDkr.6.28000Similar
In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30000kr.13.00
25kr.1.15120kr.28.78
100kr.0.98970kr.98.97
250kr.0.91244kr.228.11
500kr.0.86580kr.432.90
1.000kr.0.82750kr.827.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.72139kr.1,803.47
5.000kr.0.69871kr.3,493.55
7.500kr.0.68734kr.5,155.05
12.500kr.0.67475kr.8,434.38
17.500kr.0.66739kr.11,679.33
25.000kr.0.66032kr.16,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500