14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC04D,118

DigiKey Part Number
1727-6512-2-ND - Tape & Reel (TR)
1727-6512-1-ND - Cut Tape (CT)
1727-6512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC04D,118
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHC04D,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.911
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.49100kr.14.91
50kr.1.21480kr.60.74
100kr.1.13090kr.113.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.89598kr.2,239.95
5.000kr.0.86771kr.4,338.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500

Other Suppliers on DigiKey

311.091In Stock
Ships from Rochester Electronics, LLC