
SN74ABT244APW | |
|---|---|
DigiKey Part Number | 296-33624-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244APW |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.46000 | kr.64.60 |
| 70 | kr.5.33829 | kr.373.68 |
| 140 | kr.5.06564 | kr.709.19 |
| 280 | kr.4.84129 | kr.1,355.56 |
| 560 | kr.4.65650 | kr.2,607.64 |
| 1.050 | kr.4.51740 | kr.4,743.27 |
| 2.520 | kr.4.36036 | kr.10,988.11 |
| 5.040 | kr.4.26074 | kr.21,474.13 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

