1N4741A,133 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Direct


onsemi
In Stock: 1.606
Unit Price: kr.1.67000
Datasheet

Direct


onsemi
In Stock: 4.819
Unit Price: kr.1.79000
Datasheet

Direct


onsemi
In Stock: 6.093
Unit Price: kr.1.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.21.91456
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.63540
Zener Diode 11 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A,133

DigiKey Part Number
1N4741A,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4741A,133
Description
DIODE ZENER 11V 1W DO41
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4741A,113Nexperia USA Inc.01727-1N4741A,113CT-NDkr.1.86000MFR Recommended
1N4741Aonsemi1.6061N4741A-NDkr.1.67000Direct
1N4741ATRonsemi4.8191N4741AFSCT-NDkr.1.79000Direct
BZX85C11onsemi6.093BZX85C11-NDkr.1.67000Direct
1N4741AGE3Microchip Technology0150-1N4741AGE3-NDkr.21.91456Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types