Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739A,133

DigiKey Part Number
1727-1944-1-ND - Cut Tape (CT)
1727-1944-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4739A,133
Description
DIODE ZENER 9.1V 1W DO41
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4739A,113Nexperia USA Inc.4.8761727-4227-1-NDkr.1.84000MFR Recommended
1N4739Aonsemi37.2651N4739A-NDkr.1.65000Direct
1N4739ATRonsemi7.7941N4739AFSCT-NDkr.1.78000Direct
1N4739AGE3Microchip Technology0150-1N4739AGE3-NDkr.27.92397Similar
1N5924BGMicrochip Technology0150-1N5924BG-NDkr.19.72246Similar
In-Stock: 5.968
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.14800kr.11.48
100kr.0.71580kr.71.58
500kr.0.52672kr.263.36
1.000kr.0.46548kr.465.48
2.000kr.0.41375kr.827.50
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500